• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5183 V5183 Impact driver bit 36 mm 36 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

3/4" (20 mm)

Spanner size

36 mm

Size

36 mm

Length

50 mm

Max. length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572066 Vigor V5183 V5183 Impact driver bit 36 mm 36 mm 3/4" (20 mm)

Description

Extra thin-walled socket wrench inserts for drive shaft screw connections in the wheel hub adapted to the given space conditions in the wheel hub for BMW 3er ∙ 5er ∙ 7er SEAT Ibiza VW Polo, Golf Plus OPEL Corsa D ∙ Adam ∙ Mokka CHEVROLET Trax Year of construction. → 2013 FIAT 500 ∙ Grande Punto ∙ Punto Evo Year of construction. → 2005 FORD Ka MERCEDES-BENZ S-Class JAGUAR XJ40 ∙ XJ181 Drive: Square hollow 20 mm (3/4 inch) Drive: Outer double hexagonal profile Wrench size: 36 mm Dimensions / Length: 50 mm for machine operation

This text is machine translated.