User & Safety Instructions 2572023 Vigor V5202-2 V5202-2 Bit adapter Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)
Description
Flat insert profile – directly attached to the nut / screw connection Drive optionally external hexagonal 11 mm or inner square 6.3 mm (1⁄4 inch) Drive hexagonal 6.3 mm (1⁄4 inch) for bits Why "super flat"? The usable working space on vehicles, machines, automats etc. becomes narrower and smaller. The tools used are often too large and therefore no longer fit in the working area of THE VIGOR solution: Super-flat socket wrench inserts Advantages: The use recessed in half in the ratchet causes more space in cramped working conditions, which is no longer necessary The infeed chamfer enables direct attachment of the insert on the hexagonal screw head – even with extremely flat screw connections and brings the user a high force transmission Direct attachment on the screw connection closes damage during the screwing process from the drive: Square hollow 6.3 mm (1/4 inch) Output: Hexagonal hollow 6.3 (1/4 inch) for manual operation
This text is machine translated.
Description
Flat insert profile – directly attached to the nut / screw connection Drive optionally external hexagonal 11 mm or inner square 6.3 mm (1⁄4 inch) Drive hexagonal 6.3 mm (1⁄4 inch) for bits Why "super flat"? The usable working space on vehicles, machines, automats etc. becomes narrower and smaller. The tools used are often too large and therefore no longer fit in the working area of THE VIGOR solution: Super-flat socket wrench inserts Advantages: The use recessed in half in the ratchet causes more space in cramped working conditions, which is no longer necessary The infeed chamfer enables direct attachment of the insert on the hexagonal screw head – even with extremely flat screw connections and brings the user a high force transmission Direct attachment on the screw connection closes damage during the screwing process from the drive: Square hollow 6.3 mm (1/4 inch) Output: Hexagonal hollow 6.3 (1/4 inch) for manual operation