• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5633 Pliers set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 4
Product type

Pliers set

Manufacturer part #

V5633

Length

393 mm

Width

188 mm

Dim

(L x W) 393 mm x 188 mm

Content

1 pc(s)

Description

2K Soft foam insert Deposit size / Drawer size: S (188 x 393 x 35 mm) vigor 2-component soft foam inserts easy to clean: Cleaning and drying under running water Missing tools fall immediately through the red trough on everything lies at its place – the perfect order protects the tools, since these are embedded non-slip each tool has its predefined place resistant to oils and greases Dimensions / length: 393 mm x 188 mm x 35 mm Deposit dimension / Drawer size: S (188 x 393 mm)

This text is machine translated.

What kind of Pliers Sets are you looking for?