• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5638N Tool kit 29-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902686 Vigor V5638N Tool kit 29-piece

Description

2K soft foam-inlay. Inlay/drawer size XL (750 x 393 x  35 mm). Vigor 2-component soft foam inserts. Easy to clean: Clean under running water and dry. Missing tools are noticed immediately by the red trough. Everything is in its place - the perfect order. Protects the tools, since these are imbedded so non-slip. Each tool has its predefined space. Resistant to oils and fats. Dimensions/length 750 mm x 393 mm x 35 mm. Inlay dimension/drawer size XL (750 x 393 mm).

This text is machine translated.

Scope of delivery

  • Locksmith's hammer 1000 g V2664, V1212
  • Sealing scraper long V1213
  • SPLINT DRIVER V1214, V1215, V1216, V1217, V1218, V1219
  • Grains V1220
  • Flat chisel V1221, V1222
  • Universal scraper V1368N
  • Spare blades V1372
  • Gripping pliers V1802, V2782, V2783
  • Club hammer V4235
  • Release lever V4310N
  • Side cutter V6500-160
  • COMBINATION PLIERS V6501-180, V6502-200, V6504-250
  • V6510A-10 safety ring pliers, V6510A-19, V6510A-40, V6510C-12, V6510C-19, V6510C-40

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.