• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6031 Floor jack 2 t Working height: 53 cm (max)

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Load capacity

2 t

Product type

Floor jack

Operating height (max.)

53 cm

Content

1 pc(s)

Weight

44 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572498 Vigor V6031 Floor jack 2 t Working height: 53 cm (max)

Description

Extra long wheel change on the vehicle or repairs under the vehicle, in which a lift is not necessary Weight 42 kg Extra long radius (940 mm) with ultra-flat height especially for use on commercial vehicles, Since the jack holders on these vehicles are often positioned lower Foot pedal allows quick attachment to the jack holder Fast stroke thanks to Turbo lift function Maximum lift height: 530 mm Lever arm length: 1100 mm High-quality, low-noise rollers made of nylon Robust rubber support for a secure hold Solid steel body guarantees high quality Dimensions / length: 940 mm x 343 mm Net weight (kg): 42 kg

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.