• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6393 V6393 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Document holder

Content

1 pc(s)

Dim

(L x W x H) 340 x 146 x 176 mm

Width

146 mm

Height

176 mm

Length

340 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572406 Vigor V6393 V6393 1 pc(s)

Description

Filing of clamping boards or application bags directly at the work place Large design suitable for all series Optimal storage of documents or workshop documents directly at the work place Floor depth 100 mm Dimensions / length: 340 mm x 146 mm x 176 mm

This text is machine translated.