• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6468 Vigor V6468 N/A

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Nozzle adjuster
Dim

(Ø) 0.6 mm

Content

1 pc(s)

Max. length

650 mm

(Ø)

0.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571039 Vigor V6468 Vigor V6468 N/A

Description

Extendable telescopic rod shows exact beam direction of the nozzles on the windshield at nozzle setting of windshield washer systems additional function as magnetic lifter pocket clip narrow needle with protective cap: ⌀ 0.6 mm magnet⌀: 6 mm magnetic lifting force: Approx. 550 g total length: 650 mm pulled out, 150 mm pulled in

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.