• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6640 0202530 Crowfoot wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Vigor ring spanner set ∙ V6640 ∙ 6-piece ∙ 34 ∙ 36 ∙ 38 ∙ 41 ∙ 46 ∙ 50 mm ∙ Number of tools: 6

Technical specifications

Product type

Crowfoot wrench

Length

800 mm

Material

Foam

Material properties

oil-resistant

Width

800 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330529 Vigor V6640 0202530 Crowfoot wrench

Description

2K foam system.
Inlay/drawer size L (563 x 393 x  35 mm). Vigor 2-component soft foam system
Easy to clean: Clean under running water and dry.
Missing tools are noticed immediately by the red trough.
Everything is in its place - the perfect order.
Protects the tools, since these are imbedded so non-slip.
Each tool has its predefined space.
Resistant to oils and fats.
Dimensions: 563 mm x 393 mm x 35 mm .
Inlay dimension/drawer size L (563 x 393 mm). RING-SPANNER V7740-34 ∙ V7740-36 ∙ V7740-38 ∙ V7740-41 ∙ V7740-46 ∙ V7740-50.

This text is machine translated.

Accessories

(*All information is plus legal VAT)