• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6650N 0202535 Crowfoot wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Vigor ring spanner, double ring, double spanner set ∙ for series XL ∙ V6650N ∙ 58-piece ∙ 6 x 7 – 30 x 32 mm ∙ 6 – 36 mm ∙ Number of tools: 58

Technical specifications

Product type

Crowfoot wrench

Length

750 mm

Material

Steel

Material properties

oil-resistant

Width

750 mm

Height

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330400 Vigor V6650N 0202535 Crowfoot wrench

Description

2K foam system.
Inlay/drawer size XL (750 x 393 x  35 mm). Vigor 2-component soft foam system
Easy to clean: Clean under running water and dry.
Missing tools are noticed immediately by the red trough.
Everything is in its place - the perfect order.
Protects the tools, since these are imbedded so non-slip.
Each tool has its predefined space.
Resistant to oils and fats.
Dimensions: 750 mm x 393 mm x 35 mm .
Inlay dimension/drawer size XL (750 x 393 mm). DOUBLE RING SPANNER V7750 ∙-6X7 ∙ V7750-8X9 ∙ V7750-10X11 ∙ V7750-12X13 ∙ V7750-∙ 14X15 ∙ V7750-16X17 ∙ V7750-18X1830 ∙ V7750-V7750-X7730 ∙ V7750-X7730-X7730 ∙ V7X7724-X7730-X7730 ∙ V7730-X7730-X7730 ∙ V7724 ∙ ∙ ∙ ∙ ∙ ∙ ∙ ∙ ∙ RATCHETING CROWFOOT WRENCH ∙ LONG V1008 ∙ V1009 ∙ ∙ V1010 ∙ V1021 ∙ V1022 ∙ V1023 ∙ ∙ V1025 ∙ V1026 ∙ ∙ V1027 ∙ V1028 ∙ V1029 ∙ ∙ V1030 - RING SPANNER V7740 ∙-9 ∙ 12 15 ∙ V7740 ∙-10 13 16 ∙ V7740-8 11 14 ∙ V7740-6 ∙ V7740-7 V7740-17 ∙ V7740-18 ∙ V7740-19 ∙ V7740-20 ∙ V7740-21 ∙ V7740-22 ∙ V7740-24 ∙ V7740-27 ∙ V7740-30 ∙ V7740-32 ∙ V7740-36.

This text is machine translated.

Accessories

(*All information is plus legal VAT)