• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6721 V6721 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 12Dimensions 188 x 393 mm
Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

21 mm

23 mm

24 mm

27 mm

25 mm

28 mm

30 mm

32 mm

Show more
Length

393 mm

Material properties

oil-resistant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571191 Vigor V6721 V6721 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Description

2K Soft foam inlay compartment/drawer size: S (188 x 393 x 35 mm) Vigor 2-component soft foam inserts Easy to clean: Clean and dry under running water Missing tools fall immediately through the red recess Everything lies at its place – the perfect order Protects the tools, since these can be imbedded non-slip with each tool Each tool has its pre-defined space Resistant to oils and grease Abrasion: Outer hexagon profile Wrench size: ∙ 6 x 7 – 30 x 32 Dimensions / Length: 393 mm x 188 mm x 35 mm Insert / drawer size: S (188 x 393 mm)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.