• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6752/5 V6752/5 Ratcheting crowfoot joint wrench 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 5
Product type

Ratcheting crowfoot joint wrench

Spanner size

10 mm

17 mm

8 mm

19 mm

13 mm

No. of teeth

72

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571916 Vigor V6752/5 V6752/5 Ratcheting crowfoot joint wrench 8 - 19 mm

Description

Ratchet head with double joint Double hexagonal profile in ring Drive: Outer double hexagonal profile, outer hexagonal profile Number of teeth: 72 (actuating angle 5°)

This text is machine translated.

Accessories

(*All information is plus legal VAT)