• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6807N 0202530 Crowfoot wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Vigor ratchet ring spanner set ∙ V6807N ∙ 40-part ∙ 6 – 36 mm ∙ No. of tools: 40

Technical specifications

Product type

Crowfoot wrench

Length

570 mm

Material

Foam

Material properties

oil-resistant

Width

570 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330406 Vigor V6807N 0202530 Crowfoot wrench

Description

2K foam system.
Inlay/drawer size L (563 x 393 x  35 mm). Vigor 2-component soft foam system
Easy to clean: Clean under running water and dry.
Missing tools are noticed immediately by the red trough.
Everything is in its place - the perfect order.
Protects the tools, since these are imbedded so non-slip.
Each tool has its predefined space.
Resistant to oils and fats.
Dimensions: 563 mm x 393 mm x 35 mm .
Inlay dimension/drawer size L (563 x 393 mm). RATCHETING CROWFOOT WRENCH ∙ LONG V1008 ∙ V1009 ∙ V1010 ∙ ∙ V1021 ∙ V1022 ∙ V1023 ∙ ∙ V1025 ∙ V1026 ∙ ∙ V1027 ∙ ∙ V1028 ∙ V1029 ∙ V1030 8 ∙ V4961 ∙ V4962 ∙ V4963 ∙ V4964 ∙ V4965 ∙ V4966 - RING SPANNER V7740-6 9 ∙ V7740-7 10 V7740-11 ∙ 32 ∙ V7740-12 ∙ 36 ∙ V7740-14 30 ∙ V7740-20 ∙ V7740-18 ∙ V7740-16 ∙ V7740-17 ∙ V7740 ∙-21 ∙ V7740-22 ∙ V7740-24 ∙ V7740-15 ∙ V7740-27 ∙ V7740-19 ∙ V7740-13.

This text is machine translated.

Accessories

(*All information is plus legal VAT)