• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6808N 0202530 Crowfoot wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Vigor double ring and fork spanner set ∙ V6808N ∙ 24-part ∙ 6 x 7 – 30 x 32 mm ∙ No. of tools: 24

Technical specifications

Product type

Crowfoot wrench

Length

560 mm

Material

Foam

Material properties

oil-resistant

Width

560 mm

Height

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330407 Vigor V6808N 0202530 Crowfoot wrench

Description

2K foam system.
Inlay/drawer size L (563 x 393 x  35 mm). Vigor 2-component soft foam system
Easy to clean: Clean under running water and dry.
Missing tools are noticed immediately by the red trough.
Everything is in its place - the perfect order.
Protects the tools, since these are imbedded so non-slip.
Each tool has its predefined space.
Resistant to oils and fats.
Dimensions: 563 mm x 393 mm x 35 mm .
Inlay dimension/drawer size L (563 x 393 mm). DOUBLE OPEN-END WRENCH V7730 ∙-6X7 ∙ V7730-8X9 ∙ V7730-10X11 ∙ ∙ V7730-12X13 ∙ V7730 ∙-14X15 ∙ V7730-16X17 ∙ V7730-18X77 ∙ V7730-X7750 ∙ V7724-X7750 ∙ V7750-V7724-X7750-X7750-X7750 ∙ V7750-X7750-X7750-X7750-V ∙ ∙ ∙ ∙ ∙ ∙ ∙ ∙ ∙

This text is machine translated.

Accessories

(*All information is plus legal VAT)