• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7730-18X19 0306130 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vigor double wrench SW18X19

  • Vigor double open-end wrench ∙ V7730-18X19 ∙ Hex outer profile ∙ SW 18 x 19 mm

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

18 mm

19 mm

Length

224 mm

Material properties

chrome plated

DIN standard

DIN 3110

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330428 Vigor V7730-18X19 0306130 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm

Description


DIN 3110.
Downforce: Outer hexagon profile.
Width 18 x 19 mm
Dimensions: 220 mm .
Surface chrome-plated, polished.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.