• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7740-21 0306340 Crowfoot wrench Spanner size (metric) 21 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crowfoot wrench

Spanner size

21 mm

Size

21 mm

Length

257 mm

Material properties

chrome plated

polishing

DIN standard

DIN 3113

Width

257 mm

Height

8.1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330450 Vigor V7740-21 0306340 Crowfoot wrench Spanner size (metric) 21 mm

Description

Long version.
15° angled box wrench.
DIN 3113 shape A.
Output: Outer hexagon profile, outer double hexagon profile.
Wrench width: 21 mm
Dimensions: 260 mm .
Surface chrome-plated, polished.

This text is machine translated.

Accessories

(*All information is plus legal VAT)