
Number (Package size 1000 pc(s))
Total (€ 0.12 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial packaging unit, SMD resistor
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0603
- Resistance
35.7 kΩ
- Power rating
0.1 W
- Tolerance ±
0.1 %
- Temperature coefficient
10 ppm
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
AR03BTBX3572
Documents & Downloads
Datasheet
Datasheet 439873 Viking Tech AR03BTBX3572 Thin film resistor 35.7 kΩ SMD 0603 0.1 W 0.1 % 10 ppm 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 439873 Viking Tech AR03BTBX3572 Thin film resistor 35.7 kΩ SMD 0603 0.1 W 0.1 % 10 ppm 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















