• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech AR03BTCX1001 Thin film resistor 1 kΩ SMD 0603 0.1 W 0.1 % 25 ppm 1000 pc(s)

Image similar
Product type
Thin film resistor
Type
0603
Resistance
1 kΩ
Power rating
0.1 W
Tolerance ±
0.1 %
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed, 7 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.04 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, SMD resistor

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Thin film resistor

Type

SMD

Type

0603

Resistance

1 kΩ

Power rating

0.1 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm

Content

1000 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

AR03BTCX1001

Documents & Downloads

Datasheet

Datasheet 435467 Viking Tech AR03BTCX1001 Thin film resistor 1 kΩ SMD 0603 0.1 W 0.1 % 25 ppm 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 435467 Viking Tech AR03BTCX1001 Thin film resistor 1 kΩ SMD 0603 0.1 W 0.1 % 25 ppm 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)