
Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial packaging unit, SMD resistor
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0805
- Resistance
140 kΩ
- Power rating
0.125 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
AR05BTCW1403
Documents & Downloads
Datasheet
Datasheet 438143 Viking Tech AR05BTCW1403 Thin film resistor 140 kΩ SMD 0805 0.125 W 0.1 % 25 ppm 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 438143 Viking Tech AR05BTCW1403 Thin film resistor 140 kΩ SMD 0805 0.125 W 0.1 % 25 ppm 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















