
Number (Package size 1000 pc(s))
Total (€ 0.07 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial packaging unit, SMD resistor
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
1206
- Resistance
100 kΩ
- Power rating
0.25 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
AR06BTCV1003
Documents & Downloads
Datasheet
Datasheet 438579 Viking Tech AR06BTCV1003 Thin film resistor 100 kΩ SMD 1206 0.25 W 0.1 % 25 ppm 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 438579 Viking Tech AR06BTCV1003 Thin film resistor 100 kΩ SMD 1206 0.25 W 0.1 % 25 ppm 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















