• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech ARM03BTCX1003A SMD resistor 100 kΩ SMD 0603 0.1 W 0.1 % 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Resistance
100 kΩ
Power rating
0.1 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Viking Tech Corporation SMD thin-film 0603 0.1W 0.1% 100K

Our service for you

Technical specifications

  • Application: Automotive and telecommunications applications, medical and industrial equipment, industrial measuring devices, industrial machines, various sensors, medical electronics
  • MSL: 1 - unlimited
  • Series ARM03B
  • Design 0603
  • Delivery type: Belt
  • Weight: 0.00183 g
  • Resistance tolerance: ±0.1 %
  • Rated output: 0.1 W
  • Load reduction: Linear from 85°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max voltage 200 V
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0603

Resistance

100 kΩ

Power rating

0.1 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm/°C

Length

1.55 mm

Width

0.8 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.55 x 0.8 x 0.45 mm

RoHS-compliant

Yes

Type

ARM03BTCX1003A

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3463963 Viking Tech ARM03BTCX1003A SMD resistor 100 kΩ SMD 0603 0.1 W 0.1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463963 Viking Tech ARM03BTCX1003A SMD resistor 100 kΩ SMD 0603 0.1 W 0.1 % 1 pc(s) Tape

Description

Viking RG1608P thin film resistors

This text is machine translated.

Features

  • • Temperature coefficient (TC) ±25ppm/°C.
  • • Low tolerance of 0.1%
  • • Extended sulfur resistance verified according to ASTM B 809

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.