• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech CSRV0207FTDT1R02 CSRV0207FTDT1R02 Metal film resistor 1.02 Ω SMD 0207 1 W 1 % 50 ppm 2000 pc(s)

Image similar
Product type
Metal film resistor
Type
0207
Resistance
1.02 Ω
Power rating
1 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 1 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.08 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD Metal Film Resistor series 0207 VPE CSRV

  • AEC-Q200
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0207

Resistance

1.02 Ω

Power rating

1 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

5.9 mm

(Ø)

2.2 mm

Content

2000 pc(s)

Dim

(Ø x L) 2.2 mm x 5.9 mm

RoHS-compliant

Yes

Type

CSRV0207FTDT1R02

Documents & Downloads

Datasheet

Datasheet 1652771 Viking Tech CSRV0207FTDT1R02 CSRV0207FTDT1R02 Metal film resistor 1.02 Ω SMD 0207 1 W 1 % 50 ppm 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1652771 Viking Tech CSRV0207FTDT1R02 CSRV0207FTDT1R02 Metal film resistor 1.02 Ω SMD 0207 1 W 1 % 50 ppm 2000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)