• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech CSRV0207JT-UR0R0-1 CSRV0207JT-UR0R0 Metal film resistor 0 Ω SMD 0207 0.5 W 5 % 1 pc(s)

Image similar
Product type
Metal film resistor
Type
0207
Resistance
0 Ω
Power rating
0.5 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

662 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.40
-78 %
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD Metal Film Resistor series CSRV 0207

  • AEC-Q200
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0207

Resistance

0 Ω

Power rating

0.5 W

Tolerance ±

5 %

Length

5.9 mm

(Ø)

2.2 mm

Content

1 pc(s)

Dim

(Ø x L) 2.2 mm x 5.9 mm

RoHS-compliant

Yes

Type

CSRV0207JT-UR0R0

Documents & Downloads

Datasheet

Datasheet 1621651 Viking Tech CSRV0207JT-UR0R0-1 CSRV0207JT-UR0R0 Metal film resistor 0 Ω SMD 0207 0.5 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1621651 Viking Tech CSRV0207JT-UR0R0-1 CSRV0207JT-UR0R0 Metal film resistor 0 Ω SMD 0207 0.5 W 5 % 1 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)