• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 1-2 SprayMax 1 pc(s) 166145

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-2 SprayMax

  • Spray wiper with refillable tank
  • Wiper plate can be rotated by 180°
  • Suitable for all floors
  • 'Test verdict: very good (1.4). Vileda 1-2-Spray Max. Test category: Floor Mop. Issue 3/2021. www.haus-garten-test.de.'

Technical specifications

Factory colour

Multicolour

Content

1 pc(s)

Product type

Floor mop

Height

110 mm

Width

595 mm

Weight

1.007

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384536 Vileda 1-2 SprayMax 1 pc(s) 166145

Description

The Vileda 1·2·SPRAYmax spray wiper in a compact box with refillable tank for quick and thorough cleaning in between. Spray, wipe, clean!
With its 180° rotating wiper plate, it captures 2x more surface than conventional products. The cover convinces by its combination of white micro and red power fibers. The absorbent micro fibers thoroughly clean and remove even fatty dirt, while the red power fibers absorb hair, crumbs & dirt particles.
The application is child's play. Remove the spray tank very easily by pressing a button and fill it with the 1-2 spray active cleaner or other universal cleaner and re-insert it. When the lever is operated, a fine spray mist is sprayed on the floor - wipe and done. A bucket is therefore unnecessary.
The Vileda 1·2·SPRAYmax spray wiper is suitable for all floors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)