• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 182745 Wischmat 3 Action Floor mop 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wischmat Extra with telescopic handle

  • Flat wipers for the extra thorough humidity floor cleaning-up in the corners
  • Ideal for cleaning large surfaces, as well as Parquet and laminate floor
  • Telescopic handle can be extended from 80 up to 140 cm
  • Round logo with a red background and silver border. In the centre, 'vileda' is written in white, surrounded by 'Original' and 'Brand Quality'.

Technical specifications

Content

1 pc(s)

Material

Microfibre

Product type

Floor mop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1020934 Vileda 182745 Wischmat 3 Action Floor mop 1 pc(s)

Description

With new 3-D flock! Flat wipers for the extra thorough humidity floor cleaning. The new 3-D flocks guarantee the optimum recording of particles and hair. The floor sweeper removes even stubborn dirt thanks to micro-fiber and Tex-Material Collec. By trapezoidal shape reaches the wischmat effortlessly every corner. The mop can be used with a simple step on the foot grid and very simply with the hands wring. The WischMat extra reference is ideal for all soil - even for laminate and parquet floors. Medium Kops Tiel extendable from 80 to 140 cm.

This text is machine translated.

Features

  • Trapezoidal shape for optimal cleaning up in the corners
  • Removes even stubborn dirt thanks to micro-fiber and Collec Tex-Material

Scope of delivery

  • Wiping system, telescopic handle.

More interesting products

(*All information is plus legal VAT)