• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda Drying rack Infinity Flex Drying space: 30 m White 1 pc(s) 169980

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda Infinity Flex Laundry Stand

  • - Flexible pull-out laundry stand: From 216 cm to 304 cm total length (middle part: 117 cm to 205cm)
  • - Dry line length: From 21 to 30m
  • - Space for up to three washing machine fillings
  • - Ideal for drying large items of laundry
  • - Extra thick XXL lines in the middle section and on the wings for wrinkle-free drying
  • - Includes small items holder for small items of laundry
  • - Parallel legs made of robust steel and strong joints ensure stable stability
  • - Scratch protection and rollers for easy transport
  • - Locking system on the wings for safe and space-saving storage
  • - Made in Italy
  • Test verdict from Haus & Garten Test: 'very good' (1.3) for the Vileda Infinity Flex Ultimate clothes airer, identical in construction to the tested Infinity Flex; issue 3/2024.

Technical specifications

Product type

Drying rack

Drying space

30 m

Factory colour

White

Width

304 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737986 Vileda Drying rack Infinity Flex Drying space: 30 m White 1 pc(s) 169980

Description

The Vileda INFINITY Flex is a flexible tumble dryer with extendable middle section, foldable wings up to 304cm length. The maximum line length of 30 m can hold up to three washing machine loads.
Depending on the space needed, a length of 216 cm to 304 cm can be extended. Ideal for drying large items such as tablecloths and bed sheets. The particularly high legs are ideal for long clothes. The height of the wings is Ideal for drying long trousers.
The extra thick dry bars in the middle section and at the wings prevent wrinkles when drying. The small parts holder provides extra space for small items such as socks and underwear.
The parallel legs made of robust steel and an extra stable joint ensure a stable stand
The wheels including scratch-proof make it easy and safe to transport anywhere, even when loaded.
After use, it can be easily folded thanks to the locking system on the wings for compact and easy folding. Made in Italy.

This text is machine translated.