• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda ECO+ 100L 172182 Bin liner 100 l Film 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda eco+ 100L garbage bag

  • Made from 90% recycled material
  • Particularly resistant to cracks and holes
  • Anti-drip system thanks to 3 layer material

Technical specifications

Volume

100 l

Product type

Bin liner

Material

Film

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066132 Vileda ECO+ 100L 172182 Bin liner 100 l Film 10 pc(s)

Description

The Vileda ECO+ 100L bag is especially resistant to cracks and holes. The 3-layered film material, as well as the side welding of the braid, prevents the escape of liquids.
The integrated pull band closure provides for an easy and contact-free disposal.

This text is machine translated.

Scope of delivery

  • 10 pouch x 100L / roll

What kind of Bin Liners & Refuse Sacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.