• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax Sealant 262672 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Filetfix® III 60 ml

  • Fast polymerization.Can be processed as long as it is not dry.High temperature and pressure resistance.Corresponds to the most important European standards for gas, warm water and drinking water.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Sealant

Content

1 pc(s)

Weight

0.100 kg

Documents & Downloads

Datasheet

Datasheet 3553095 Virax Sealant 262672 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553095 Virax Sealant 262672 1 pc(s)

Information

Information 3553095 Virax Sealant 262672 1 pc(s)

Security datasheet

Security datasheet 3553095 Virax Sealant 262672 1 pc(s)

Security datasheet 3553095 Virax Sealant 262672 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Sealing for pipe fittings in contact with urban gas, liquefied gas, hot water, drinking water, air and petroleum products.- In accordance with the positive lists (CLP) for contact with water, which is intended for human use.- According to the specifications of Gaz de France.- According to the European standard EN 751-1 Class H / DVGW mark* (sealing materials for thread connections in contact with gases and hot water).- Approval for drinking water according to WRAS.Easy application by precise and transparent spout.Do not use for pure oxygen or steam lines or Plastic pipes

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.