• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton 5215 Bass reflex port 190 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Bass reflex pipe

Our service for you

  • Visaton logo: The text 'VISATON' in large black letters with a purple circle, with 'GERMANY' in smaller text above.

Technical specifications

Product type

Bass reflex port

Length

190 mm

Outside Ø

63 mm

(Ø)

63 mm

Documents & Downloads

Datasheet

Datasheet 300781 Visaton 5215 Bass reflex port 190 mm

User & Safety Instructions

User & Safety Instructions 300781 Visaton 5215 Bass reflex port 190 mm

Description

Get the ultimate bass out of your speaker! Bass reflex speakers have a lower-reaching frequency response than sealed speakers. All vents are made of black plastic and can be shortened to the needed length. A must-have component for friends of deep basses and Hi-Fi freaks.

More interesting products

(*All information is plus legal VAT)