• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton AL 130 - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 60 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton VS-AL130

  • Well-suited as a cone mid-range speakers in 3-way combinations up to cs. 5000 Hz

Technical specifications

Product type

Mid-range speaker/subwoofer

Speaker size (inch)

5 inch

Speaker size (cm)

13 cm

RMS capacity

60 W

Max. load

90 W

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

15.5 mm

Recess depth

70 mm

Weight

1

Features

Aluminium diaphragm

Frequency range

8000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 1173597 Visaton AL 130 - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 60 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1173597 Visaton AL 130 - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 60 W 8 Ω

Description

13 cm (5") High-End low midrange driver with stiff, anodized aluminium cone, solid aluminium die-cast basket and elastic rubber surround. Extremely low electrical and mechanical losses due to vented pole plate and vented damper. Capton voice-coil and impedance control ring. Extremely long cone displacement due to long stroke voice coil. Suitable as low-midrange driver for 3-way High-End applications up to 5000 Hz.