• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton B 80 3.3 inch 8 cm Wideband speaker 30 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton B 80 broadband loudspeaker

  • Ideal for small high-end bookshelf speakers< br> as a mid range tweeters for high-quality reusable combinations.< br >

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

30 W

Max. load

50 W

Max. frequency

20000 Hz

Min. frequency

80 Hz

Impedance

8 Ω

Recess diameter

89 mm

Recess depth

47 mm

Weight

320 g

Frequency range

80 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311606 Visaton B 80 3.3 inch 8 cm Wideband speaker 30 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311606 Visaton B 80 3.3 inch 8 cm Wideband speaker 30 W 8 Ω

Description

8 cm (3.3") high-end broadband loudspeaker. Perfectly balanced transmission behavior.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)