• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BF 45 - 4 Ohm 1.8 inch 4.5 cm Wideband speaker 4 W 4 Ω Silver Aluminium diaphragm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker

Our service for you

Technical specifications

Product type

Wideband speaker

Features

Aluminium diaphragm

Speaker size (cm)

4.5 cm

Speaker size (inch)

1.8 inch

RMS capacity

4 W

Max. load

8 W

Max. frequency

20000 Hz

Min. frequency

90 Hz

Impedance

4 Ω

Sound pressure

79 dB

Recess diameter

45 mm

Recess depth

26 mm

Factory colour

Silver

Frequency range

90 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 710818 Visaton BF 45 - 4 Ohm 1.8 inch 4.5 cm Wideband speaker 4 W 4 Ω Silver Aluminium diaphragm

User & Safety Instructions

User & Safety Instructions 710818 Visaton BF 45 - 4 Ohm 1.8 inch 4.5 cm Wideband speaker 4 W 4 Ω Silver Aluminium diaphragm

Description

4.5 cm (1.8") small speaker with aluminum diaphragm and transparent plastic basket with 2 mounting holes. Balanced frequency response and very good bass playback. Suitable for applications, the small dimensions and at the same time good music and speech playback.
Applications: very small PA systems, control speaker for electronic devices, model-making, electronic musical instruments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)