• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BS 76 - 8 Ohm Audio exciter 20 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton BS 76 sound transducer

Our service for you

Technical specifications

Product type

Audio exciter

RMS capacity

20 W

Max. load

30 W

Impedance

8 Ω

Weight

480 g

Features

sprayproof

IP68

Documents & Downloads

Datasheet

Datasheet 311652 Visaton BS 76 - 8 Ohm Audio exciter 20 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311652 Visaton BS 76 - 8 Ohm Audio exciter 20 W 8 Ω

Information

Information 311652 Visaton BS 76 - 8 Ohm Audio exciter 20 W 8 Ω

Description

Structure-borne sound converter for high and treble reproduction. The frima Visaton stands for first-class workmanship and quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)