• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BSX 130 WP - 4 Ohm Audio exciter 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Visaton structure-borne sound converter for bass playback

  • Impact sound converter for bass playback
  • Splash-proof

Technical specifications

Product type

Audio exciter

Max. load

50 W

Impedance

4 Ω

Weight

1.2 kg

Features

sprayproof

IP64

Documents & Downloads

Datasheet

Datasheet 3308249 Visaton BSX 130 WP - 4 Ohm Audio exciter 4 Ω

User & Safety Instructions

User & Safety Instructions 3308249 Visaton BSX 130 WP - 4 Ohm Audio exciter 4 Ω

Description

Impact sound converter for bass playback. The assembly takes place on a vibration-able surface, which is stimulated directly to swing (e.g. a chassis plate in the car, a chassis frame of a sofa, etc.). A closed housing is not necessary.
With the BSX 130 WP the lowest bass parts can be made physically felt, for example during film playback.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)