• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 10 - 8 Ohm In-ceiling speaker 30 W White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL-10 Ceiling loudspeakers

  • Ideal for roof mounting
  • 10/30 W

Our service for you

Technical specifications

Product type

In-ceiling speaker

Type

Round

RMS capacity

20 W

Max. load

30 W

Impedance

8 Ω

Max. sound pressure

86 dB

IP6K9K

Frequency range

75 Hz - 20 KHz Hz

Factory colour

White

Material

Metal

Weight

400 g

(Ø)

13.5 cm

Dim

(Ø) 13.5 cm

Recess diameter

10.5 cm

Outside Ø

135 mm

Max. RMS power

20/30 W

Mounting depth

43 mm

SPL

86 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 301165 Visaton DL 10 - 8 Ohm In-ceiling speaker 30 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 301165 Visaton DL 10 - 8 Ohm In-ceiling speaker 30 W White 1 pc(s)

Information

Information 301165 Visaton DL 10 - 8 Ohm In-ceiling speaker 30 W White 1 pc(s)

Description

Absolutely brilliant! Universal ceiling-mounted speaker with white mounting frame. The perfect solution for sound systems in combination with halogen lighting.