• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton EX 45 S - 8 Ohm Audio exciter 10 W 8 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker

Our service for you

Technical specifications

Product type

Audio exciter

RMS capacity

10 W

Max. load

10 W

Impedance

8 Ω

Recess diameter

46 mm

Recess depth

16.5 mm

Connection

CEE 7/16 CEE plug

Documents & Downloads

Datasheet

Datasheet 710282 Visaton EX 45 S - 8 Ohm Audio exciter 10 W 8 Ω

User & Safety Instructions

User & Safety Instructions 710282 Visaton EX 45 S - 8 Ohm Audio exciter 10 W 8 Ω

Information

Information 710282 Visaton EX 45 S - 8 Ohm Audio exciter 10 W 8 Ω

More interesting products

(*All information is plus legal VAT)