• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 13 WP - 4 Ohm 5 inch 13 cm Wideband speaker 40 W 4 Ω White Saltwater-resistant

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 13 WP Broadband loudspeaker white

  • Load carrying capacity RMS/Max 40/60 W
  • Frequency range 70 - 16 000 Hz
  • Installation-Ø 150 mm
  • Weather-proof
  • Ball throwing-proof
  • 80°C temperature-proof

Technical specifications

Product type

Wideband speaker

Features

Saltwater-resistant

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

40 W

Max. load

60 W

Max. frequency

16000 Hz

Min. frequency

70 Hz

Impedance

4 Ω

Recess diameter

111 mm

Recess depth

41.5 mm

Weight

500 g

Factory colour

White

Frequency range

70 Hz - 16000 Hz

Max. RMS power

40/60 W

Frequency range

70 - 16 000 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 303405 Visaton FR 13 WP - 4 Ohm 5 inch 13 cm Wideband speaker 40 W 4 Ω White Saltwater-resistant

User & Safety Instructions

User & Safety Instructions 303405 Visaton FR 13 WP - 4 Ohm 5 inch 13 cm Wideband speaker 40 W 4 Ω White Saltwater-resistant

Description

Seawater-resistant 13 cm (5 inch) broadband speaker with die-cast plastic membrane as well as plastic basket and grille Completely corrosion-proof and water-proof thanks to the feed line's magnetic coating and silicon sleeve

This text is machine translated.

Features

  • Plastic membrane
  • Plastic basket and grid
  • Magnetic coating
  • Silicon sleeve.

More interesting products

(*All information is plus legal VAT)