• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 10 HM - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 10 HM broadband loudspeaker

  • Moisture-impregnated membrane
  • Metal basket

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

22000 Hz

Min. frequency

95 Hz

Impedance

4 Ω

Recess diameter

100 mm

Recess depth

46 mm

Weight

340 g

Frequency range

95 Hz - 22000 Hz

Max. RMS power

20/30 W

Frequency range

22 - 95 000 Hz

Documents & Downloads

Datasheet

Datasheet 303654 Visaton FR 10 HM - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω

User & Safety Instructions

User & Safety Instructions 303654 Visaton FR 10 HM - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω

Description

10 cm (4")-broadband spealer with tweeter dome and standard Euro-basket Simple mounting in vehicles with installation places for 10 cm loudspeaker.

More interesting products

(*All information is plus legal VAT)