• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 100 S - 8 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Visaton W 100 S Woofer

  • Load-carrying capacity RMS/max. 30/50 W
  • Frequency range 67 - 10 000 Hz
  • Installation-Ø 94 mm.
  • Highest Quality Workmanship.
  • Brilliant Sound Reproduction.

Technical specifications

Product type

Mid-range speaker/subwoofer

Speaker size (inch)

3.4 inch

Speaker size (cm)

94 cm

RMS capacity

30 W

Max. load

50 W

Min. frequency

67 Hz

Max. frequency

10000 Hz

Impedance

8 Ω

Sound pressure

86 dB

Recess diameter

94 mm

Recess depth

54 mm

Weight

490 g

Frequency range

67 Hz - 10000 Hz

Frequency range

67 - 10 000 Hz

SPL

86 dB

Documents & Downloads

Datasheet

Datasheet 333468 Visaton W 100 S - 8 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 8 Ω

User & Safety Instructions

User & Safety Instructions 333468 Visaton W 100 S - 8 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 8 Ω

Description

10 cm Hi-Fi subwoofer with very balanced frequency response.

More interesting products

(*All information is plus legal VAT)