• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 130 S - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 50 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VISATON W 130 S/8 WOOFER

  • Load-carrying capacity RMS/max. 50/80 W
  • Frequency range 49 - 8000 Hz
  • Installation-Ø 108 mm

Technical specifications

Product type

Mid-range speaker/subwoofer

Speaker size (inch)

5 inch

Speaker size (cm)

13 cm

RMS capacity

50 W

Max. load

80 W

Min. frequency

49 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

10.9 cm

Recess depth

60 mm

Weight

630 g

Frequency range

49 Hz - 8000 Hz

Frequency range

49 - 8000 Hz

SPL

87 dB

Documents & Downloads

Datasheet

Datasheet 333484 Visaton W 130 S - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 333484 Visaton W 130 S - 8 Ohm 5 inch 13 cm Mid-range speaker/subwoofer 50 W 8 Ω

Description

Hi-Fi subwoofer with very balanced frequency response. Superbly suited as a mid-range speaker up to 3000 Hz.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

More interesting products

(*All information is plus legal VAT)