• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WS 20 E - 4 Ohm 8 inch 20.32 cm Subwoofer 80 W 4 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Woofer WS 20 E

  • Load-carrying capacity RMS/max. 80/120 W
  • Frequency range fc - 6000 Hz
  • Installation Ø 185 mm
  • Inverted dust cap

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

80 W

Max. load

120 W

Min. frequency

45 Hz

Max. frequency

6000 Hz

Impedance

4 Ω

Sound pressure

88 dB

Recess diameter

18.5 cm

Recess depth

85 mm

Weight

1.3 kg

Features

2-way

Frequency range

45 Hz - 6000 Hz

SPL

88 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333301 Visaton WS 20 E - 4 Ohm 8 inch 20.32 cm Subwoofer 80 W 4 Ω

Description

These Hi-Fi woofers from Visaton sound great and are equipped with a polypropylene diaphragm, elastic rubber surround and inverted dust cap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)