• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 200 S - 8 Ohm 8 inch 20.32 cm Subwoofer 75 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Visaton W 200 S Woofer W 200 S

  • Load-carrying capacity RMS/max. 75/115 W
  • Frequency range 30 - 5000 Hz
  • Installation-Ø 182 mm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

75 W

Max. load

115 W

Min. frequency

30 Hz

Max. frequency

5000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

18.2 cm

Recess depth

95 mm

Weight

1.5 kg

Frequency range

30 Hz - 5000 Hz

Frequency range

30 - 5000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 333514 Visaton W 200 S - 8 Ohm 8 inch 20.32 cm Subwoofer 75 W 8 Ω

User & Safety Instructions

User & Safety Instructions 333514 Visaton W 200 S - 8 Ohm 8 inch 20.32 cm Subwoofer 75 W 8 Ω

Description

20 cm long stroke woofer. Rich bass reproduction owing to its special diaphragm design.

Hints

No protective grille included in the delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)