• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 200 S - 4 Ohm 8 inch 23.2 cm Subwoofer 75 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Woofer W 200 S

  • Load-carrying capacity RMS/max. 75/115 W
  • Frequency range 30 - 5000 Hz
  • Installation Ø 182 mm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

23.2 cm

RMS capacity

75 W

Max. load

115 W

Min. frequency

30 Hz

Max. frequency

5000 Hz

Impedance

4 Ω

Sound pressure

90 dB

Recess diameter

18.2 cm

Recess depth

95 mm

Weight

1.5 kg

Frequency range

30 Hz - 5000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 333441 Visaton W 200 S - 4 Ohm 8 inch 23.2 cm Subwoofer 75 W 4 Ω

User & Safety Instructions

User & Safety Instructions 333441 Visaton W 200 S - 4 Ohm 8 inch 23.2 cm Subwoofer 75 W 4 Ω

Description

20 cm long stroke woofer. Full, deep basses thanks to special diaphragm design.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)