• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WS 25 E - 8 Ohm 10 inch 25.4 cm Subwoofer 80 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Visaton WS 25 E Speaker drivers

  • Load Capacity RMS/Max 80/110 W
  • Frequency fc - 5000 Hz
  • Installation-Ø 224 mm
  • Elastic rubber surround
  • Inverted Dust cap

Our service for you

Technical specifications

Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

80 W

Max. load

110 W

Min. frequency

34 Hz

Max. frequency

5000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

22.4 cm

Recess depth

10.6 cm

Weight

1.25 kg

Frequency range

34 Hz - 5000 Hz

Frequency range

fc - 5000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 300070 Visaton WS 25 E - 8 Ohm 10 inch 25.4 cm Subwoofer 80 W 8 Ω

User & Safety Instructions

User & Safety Instructions 300070 Visaton WS 25 E - 8 Ohm 10 inch 25.4 cm Subwoofer 80 W 8 Ω

Description

These Hi-Fi woofers from Visaton sound great and are equipped with a coated paper diaphragm, elastic rubber surround and inverted dust cap. The equalised frequency response means that the woofers can also be used as bass/midrange speakers. The special basket design makes them particularly suitable as a replacement for many standard HiFi speakers. Also ideal for building your own speakers, of course.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)