• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-10/250PRO 10 inch 25.4 cm Subwoofer 250 W 8 Ω 2-way

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 47 Hz
  • Max. Frequency range: f3 1333Hz
  • Maximum load-carrying capacity: 500WMAX
  • Nominal load (P): 250WRMS
  • Avg. Sound pressure (1W/m): 94 dB
  • Suspension compliance (cms): 0.20 mm/N
  • Moved mass (MMS): 51 g
  • Mechanical quality (Qms): 6.16
  • Electrical quality (Qes): 0.35
  • Total quality (Qts): 0.33
  • Equivalent volume (Vas): 40.7 l
  • Dc resistance (Re): 7.1 ohm
  • Power factor (BxL): 18.3
  • Schwingspulenind. (Le) 0.83 mH
  • Voice coil diameter: diameter. 75 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-7 mm
  • Eff. Cone area (sd): 380 cm2
  • Magnet weight: 2 kg
  • Weight: 5.2 kg
Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

250 W

Max. load

500 W

Min. frequency

3 Hz

Max. frequency

2000 Hz

Impedance

8 Ω

Sound pressure

94 dB

Recess diameter

22.8 cm

Recess depth

12.1 cm

Weight

5.2 kg

Features

2-way

Frequency range

3 Hz - 2000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332552 Monacor SP-10/250PRO 10 inch 25.4 cm Subwoofer 250 W 8 Ω 2-way

Description

Features

  • SP -8/150 PRO and SP -10/250 PRO are highly resilient and long-stroke PA chassis with aluminum die-cast basket, hinterlufteter spider and ventilated motor system for high thermal stability. You have ideal parameters for very good bass reproduction in compact bass reflex housings. PA-WOOFER, subwoofer, 500WMAX, 250WRMS, 8 Ohm
  • Heavy-duty 25 cm woofer and subwoofer (10")
  • Heat-resistant voice coil and vented pole drive system
  • Very long-stroke interpretation for deep and loud bass playback
  • Progressive membrane no voltage for high reliability
  • Sturdy cast aluminum basket
  • Ideal for compact subwoofer and 2-way systems with a cut-off frequency of approx. 1500 Hz for tweeter Hobby HiFi 03/2014 a particularly long stroke and level fixed bass driver for compact housing in order to 35 liters. (For example, in bauvorschlag HiFi-PA 10/2) with breath-taking explosive nature made the HiFi-PA 10/2 in the listening room your waiting. . . . Enormous level reserves. . . Outrageous delicate." "A particularly long stroke and Hobby HiFi 02/2014 level fixed bass driver for 35 to 40 liters more compact reflex housing to." Klang+Ton 03/2013 "Universal woofer for level of inserts, which, thanks to skillfully chosen TSP much low-frequency tone level from compact housings.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.48*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)