• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TIW 300 - 8 Ohm 12 inch 30.48 cm Subwoofer 300 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton TIW 300 high-end woofer

  • Extremely high load capacity

Technical specifications

Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

300 W

Max. load

600 W

Max. frequency

4000 Hz

Impedance

8 Ω

Recess diameter

28.8 cm

Recess depth

14.3 cm

Weight

7 kg

Frequency range

4000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 311616 Visaton TIW 300 - 8 Ohm 12 inch 30.48 cm Subwoofer 300 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311616 Visaton TIW 300 - 8 Ohm 12 inch 30.48 cm Subwoofer 300 W 8 Ω

Description

30 cm (12") Higi-End-woofer. Large magnet system. Aluminum pressure die-cast basket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 682.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)