• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 203376 25 cm PA subwoofer 200 W 8 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MHB subwoofer 250 mm 8 ohm MHB 10

  • Powerful bass reproduction

Technical specifications

Product type

PA subwoofer

Speaker size (cm)

25 cm

RMS capacity

200 W

Min. frequency

40 Hz

Max. frequency

4900 Hz

Impedance

8 Ω

Recess diameter

23 cm

Recess depth

95 mm

Weight

2.1 kg

Factory colour

Black

Frequency range

40 Hz - 4900 Hz

Depth

95 mm

Height

100 mm

Width

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339564 Sintron 203376 25 cm PA subwoofer 200 W 8 Ω

Description

PA speaker series (from the MHB-series) with excellent price/performance ratio. Coated Papercone membrane for a powerful bass playback

This text is machine translated.

Features

  • PA loudspeaker series (from the MHB-series)
  • Coated Papercone membrane for a powerful bass playback
  • Sound pressure level 92 dB
  • Mounting depth: 95 mm
  • Hole diameter 230 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)