• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WS 20 E - 8 Ohm 8 inch 20.32 cm Subwoofer 80 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WS 20 E Woofers

  • Load capacity RMS/Max 80/120 W
  • Frequency range fc - 6000 Hz
  • Installation -Ø 185 mm
  • Elastic rubber crimp
  • Inverse dust protected calotte

Our service for you

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

80 W

Max. load

120 W

Min. frequency

45 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

18.5 mm

Recess depth

85 mm

Weight

1.3

IP65

Frequency range

45 Hz - 6000 Hz

Frequency range

Fc - 6000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 300072 Visaton WS 20 E - 8 Ohm 8 inch 20.32 cm Subwoofer 80 W 8 Ω

User & Safety Instructions

User & Safety Instructions 300072 Visaton WS 20 E - 8 Ohm 8 inch 20.32 cm Subwoofer 80 W 8 Ω

Description

These Hi-Fi woofers from Visaton sound great and are equipped with a coated paper diaphragm, elastic rubber surround and inverted dust cap. The equalised frequency response means that the woofers can also be used as bass/midrange speakers. The special basket design makes them particularly suitable as a replacement for many standard Hi-Fi speakers. Also ideal for building your own speakers, of course.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)