• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-10A/302PA 10 inch 25.4 cm Subwoofer 300 W 8 Ω 2-way, Damp-proof

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 55 Hz
  • Max. 3-3500 Hz frequency range: f
  • Maximum load-carrying capacity: 600WMAX
  • Nominal load (P): 300WRMS
  • Avg. Sound pressure (1W/m): 98 dB
  • Suspension compliance (cms): 0.24 mm/N
  • Moved mass (MMS): 35 g
  • Mechanical quality (Qms): 7,44
  • Electrical quality (Qes): 0.31
  • Total quality (Qts): 0.30
  • Equivalent volume (Vas): 40 l
  • Dc resistance (Re): 6.4 ohm
  • Power factor (BxL): 15,82 Tm
  • Schwingspulenind. (Le): 0.65 mH
  • Voice coil diameter: 66 mm
  • KAPTON voice coil carrier:
  • Linear excursion (Xmax): +/-4 mm
  • Eff. Cone area (sd): 346 cm2
  • Magnet weight: 2 kg
  • Weight: 5 kg.
Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

300 W

Max. load

600 W

Min. frequency

3 Hz

Max. frequency

3500 Hz

Impedance

8 Ω

Sound pressure

98 dB

Recess diameter

23.4 cm

Recess depth

12.4 cm

Weight

5 kg

Features

2-way

Damp-proof

Frequency range

3 Hz - 3500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332557 Monacor SP-10A/302PA 10 inch 25.4 cm Subwoofer 300 W 8 Ω 2-way, Damp-proof

Description

Features

  • IMG Stage Line Professional Speaker very high load capacity, efficiency and drive parameters, a full bass playback allow: these speakers ensure excellent results as mid-woofer in the 2- and multi-way operation, as well as with the two larger models, as a subwoofer. Professional PA mid-woofer, 600WMAX, 300WRMS, 8 Ohm
  • Very high load capacity
  • Langhubig designed 25 cm professional speaker (10")
  • Die-cast basket
  • Water-repellent-coated diaphragm
  • Very high quality processing finish with a rotated design front basket
  • Far-reaching, distortion-free frequency response
  • High degree of efficiency
  • Motor System with pole core bore and additional magnet for magnetic field optimization and impedance linearization
  • For compact BR-housing starting from 20 liters
  • For professional and semi-professional PA applications of all kinds
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)