• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TIW 250 XS - 8 Ohm 10 inch 25.4 cm Subwoofer 200 W 8 Ω

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton TIW 250 XS-end woofer

  • Very high load capacity
  • Membrane very resonanzarm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

200 W

Max. load

350 W

Max. frequency

3000 Hz

Impedance

8 Ω

Recess diameter

23.5 cm

Recess depth

11.5 cm

Weight

5.3 kg

Frequency range

3000 Hz (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311614 Visaton TIW 250 XS - 8 Ohm 10 inch 25.4 cm Subwoofer 200 W 8 Ω

Description

25 cm (10") high-end woofer.

This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)