• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DSM 25 FFL - 8 Ohm Dome tweeter 120 W 8 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

25 mm tweeter dome DSM 25 FFL

  • Load capacity RMS/max. 120/180 W.
  • Installation Ø 70 mm

Technical specifications

Product type

Dome tweeter

RMS capacity

120 W

Max. load

180 W

Min. frequency

1000 Hz

Max. frequency

30000 Hz

Frequency range

1000 Hz - 30000 Hz

Impedance

8 Ω

Recess depth

24 mm

Weight

530 g

(Ø)

70 mm

Description

High-end titan dome.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)